
TK7A45DA(STA4,Q,M) | |
---|---|
DigiKey Part Number | TK7A45DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK7A45DA(STA4,Q,M) |
Description | MOSFET N-CH 450V 6.5A TO220SIS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 6.5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK7A45DA(STA4,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
50 | $7.46140 | $373.07 |
100 | $6.67450 | $667.45 |
500 | $5.29384 | $2,646.92 |
1,000 | $4.84988 | $4,849.88 |
2,000 | $4.47648 | $8,952.96 |
5,000 | $4.15716 | $20,785.80 |