
TK6P65W,RQ | |
|---|---|
DigiKey Part Number | TK6P65WRQTR-ND - Tape & Reel (TR) TK6P65WRQCT-ND - Cut Tape (CT) TK6P65WRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6P65W,RQ |
Description | MOSFET N-CH 650V 5.8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.8A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6P65W,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $12.84200 | $128.42 |
| 100 | $8.73530 | $873.53 |
| 500 | $6.97776 | $3,488.88 |
| 1,000 | $6.41277 | $6,412.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.93761 | $11,875.22 |
| 4,000 | $5.53821 | $22,152.84 |
| 6,000 | $5.33481 | $32,008.86 |
| 10,000 | $5.15899 | $51,589.90 |

