N-Channel 600 V 6.2A (Ta) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6.2A (Ta) 60W (Tc) Surface Mount DPAK
TO-252-3

TK6P60W,RVQ

DigiKey Part Number
264-TK6P60W,RVQTR-ND - Tape & Reel (TR)
264-TK6P60W,RVQCT-ND - Cut Tape (CT)
264-TK6P60W,RVQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK6P60W,RVQ
Description
MOSFET N CH 600V 6.2A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6.2A (Ta) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK6P60W,RVQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 310µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
820mOhm @ 3.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD4S60Alpha & Omega Semiconductor Inc.90785-1265-1-ND$18.09000Similar
FCD900N60Zonsemi1,442FCD900N60ZCT-ND$21.87000Similar
IPD80R750P7ATMA1Infineon Technologies3,376IPD80R750P7ATMA1CT-ND$19.48000Similar
STB7ANM60NSTMicroelectronics726497-13935-1-ND$19.81000Similar
STD7NM60NSTMicroelectronics10,966497-11042-1-ND$25.57000Similar
In-Stock: 1,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.53000$22.53
10$14.51100$145.11
100$9.93730$993.73
500$7.98028$3,990.14
1,000$7.42155$7,421.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.82241$13,644.82
4,000$6.37787$25,511.48
6,000$6.15155$36,909.30
10,000$6.06336$60,633.60
Manufacturers Standard Package