
TK6A55DA(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK6A55DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK6A55DA(STA4,Q,M) |
Description | MOSFET N-CH 550V 5.5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 5.5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK6A55DA(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.48Ohm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 50 | $7.76200 | $388.10 |
| 100 | $6.94940 | $694.94 |
| 500 | $5.52314 | $2,761.57 |
| 1,000 | $5.06455 | $5,064.55 |
| 2,000 | $4.67878 | $9,357.56 |
| 5,000 | $4.38519 | $21,925.95 |


