TK6A53D(STA4,Q,M) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.55994
Datasheet

Similar


STMicroelectronics
In Stock: 816
Unit Price: $11.17000
Datasheet
TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK6A53D(STA4,Q,M)

DigiKey Part Number
TK6A53D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK6A53D(STA4,Q,M)
Description
MOSFET N-CH 525V 6A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 525 V 6A (Ta) 35W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK6A53D(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
525 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$16.15000$16.15
50$7.78980$389.49
100$6.97470$697.47
500$5.54436$2,772.18
1,000$5.08430$5,084.30
2,000$4.69734$9,394.68
5,000$4.40559$22,027.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.