TK50P04M1(T6RSS-Q) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 5,165
Unit Price: $13.14000
Datasheet

Similar


onsemi
In Stock: 6,335
Unit Price: $15.68000
Datasheet

Similar


STMicroelectronics
In Stock: 3,822
Unit Price: $9.11000
Datasheet
TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK50P04M1(T6RSS-Q)

DigiKey Part Number
TK50P04M1(T6RSSQ)TR-ND - Tape & Reel (TR)
TK50P04M1(T6RSSQ)CT-ND - Cut Tape (CT)
TK50P04M1(T6RSSQ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK50P04M1(T6RSS-Q)
Description
MOSFET N-CH 40V 50A DP
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK50P04M1(T6RSS-Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes