TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4A50D(STA4,Q,M)

DigiKey Part Number
TK4A50D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK4A50D(STA4,Q,M)
Description
MOSFET N-CH 500V 4A TO220SIS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 4A (Ta) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK4A50D(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.85000$9.85
50$4.72300$236.15
100$4.38550$438.55
500$3.40674$1,703.37
1,000$3.00243$3,002.43
2,000$2.83337$5,666.74
5,000$2.55416$12,770.80
10,000$2.42225$24,222.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.