
TK49N65W5,S1F | |
---|---|
DigiKey Part Number | 264-TK49N65W5S1F-ND |
Manufacturer | |
Manufacturer Product Number | TK49N65W5,S1F |
Description | X35 PB-F POWER MOSFET TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 49.2A (Ta) 400W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK49N65W5,S1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 24.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.13000 | $114.13 |
30 | $66.33133 | $1,989.94 |
120 | $60.42267 | $7,250.72 |