Similar
Similar
Similar

TK40P03M1(T6RSS-Q) | |
|---|---|
DigiKey Part Number | TK40P03M1(T6RSS-Q)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TK40P03M1(T6RSS-Q) |
Description | MOSFET N-CH 30V 40A DP |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Ta) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK40P03M1(T6RSS-Q) Models |
Category | Rds On (Max) @ Id, Vgs 10.8mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 10 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPN8R903NL,LQ | Toshiba Semiconductor and Storage | 7,120 | TPN8R903NLLQCT-ND | $11.43000 | Similar |
| FDD6670A | onsemi | 201 | FDD6670ACT-ND | $14.47000 | Similar |
| FDD8880 | onsemi | 1,842 | FDD8880CT-ND | $10.52000 | Similar |
| IPD090N03LGATMA1 | Infineon Technologies | 93,382 | IPD090N03LGATMA1CT-ND | $9.21000 | Similar |
| IPD30N03S4L09ATMA1 | Infineon Technologies | 20,684 | IPD30N03S4L09ATMA1CT-ND | $10.44000 | Similar |




