
TK39J60W5,S1VQ | |
---|---|
DigiKey Part Number | TK39J60W5S1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK39J60W5,S1VQ |
Description | MOSFET N-CH 600V 38.8A TO3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 38.8A (Ta) 270W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TK39J60W5,S1VQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 19.4A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 1.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.53000 | $98.53 |
25 | $57.36880 | $1,434.22 |
100 | $51.73920 | $5,173.92 |
500 | $49.90236 | $24,951.18 |