N-Channel 600 V 9.7A (Tc) 30W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK380P60Y,RQ

DigiKey Part Number
TK380P60YRQTR-ND - Tape & Reel (TR)
TK380P60YRQCT-ND - Cut Tape (CT)
TK380P60YRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK380P60Y,RQ
Description
MOSFET N-CHANNEL 600V 9.7A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9.7A (Tc) 30W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK380P60Y,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
4V @ 360µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.94000$22.94
10$14.80700$148.07
100$10.15190$1,015.19
500$8.16034$4,080.17
1,000$7.62281$7,622.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.98170$13,963.40
4,000$6.52921$26,116.84
6,000$6.29883$37,792.98
10,000$6.22779$62,277.90
Manufacturers Standard Package