
TK33S10N1Z,LQ | |
|---|---|
DigiKey Part Number | TK33S10N1ZLQTR-ND - Tape & Reel (TR) TK33S10N1ZLQCT-ND - Cut Tape (CT) TK33S10N1ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK33S10N1Z,LQ |
Description | MOSFET N-CH 100V 33A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta) 125W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK33S10N1Z,LQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 125W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 16.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $12.81700 | $128.17 |
| 100 | $8.72140 | $872.14 |
| 500 | $6.96624 | $3,483.12 |
| 1,000 | $6.40192 | $6,401.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.92746 | $11,854.92 |
| 4,000 | $5.52861 | $22,114.44 |
| 6,000 | $5.32546 | $31,952.76 |
| 10,000 | $5.14871 | $51,487.10 |

