
TK25S06N1L,LQ | |
---|---|
DigiKey Part Number | 264-TK25S06N1L,LQTR-ND - Tape & Reel (TR) 264-TK25S06N1L,LQCT-ND - Cut Tape (CT) 264-TK25S06N1L,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK25S06N1L,LQ |
Description | MOSFET N-CH 60V 25A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta) 57W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK25S06N1L,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 855 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $7.57300 | $75.73 |
100 | $5.38210 | $538.21 |
500 | $4.23108 | $2,115.54 |
1,000 | $3.85883 | $3,858.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.43929 | $6,878.58 |
4,000 | $3.20274 | $12,810.96 |
6,000 | $3.15435 | $18,926.10 |
10,000 | $3.05766 | $30,576.60 |