
TK22E10N1,S1X | |
---|---|
DigiKey Part Number | TK22E10N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK22E10N1,S1X |
Description | MOSFET N CH 100V 52A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 52A (Tc) 72W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK22E10N1,S1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
50 | $8.92040 | $446.02 |
100 | $8.44910 | $844.91 |
500 | $6.37436 | $3,187.18 |
1,000 | $5.94862 | $5,948.62 |
2,000 | $5.65964 | $11,319.28 |
5,000 | $5.47058 | $27,352.90 |