TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK20E60W,S1VX

DigiKey Part Number
264-TK20E60W,S1VX-ND
Manufacturer
Manufacturer Product Number
TK20E60W,S1VX
Description
MOSFET N-CH 600V 20A TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Ta) 165W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TK20E60W,S1VX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
165W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.17000$54.17
50$31.74580$1,587.29
100$28.51320$2,851.32
500$24.72696$12,363.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.