Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK20A60U(Q,M) | |
|---|---|
DigiKey Part Number | TK20A60UQM-ND |
Manufacturer | |
Manufacturer Product Number | TK20A60U(Q,M) |
Description | MOSFET N-CH 600V 20A TO220SIS |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1470 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK16A60W,S4VX | Toshiba Semiconductor and Storage | 36 | TK16A60WS4VX-ND | $32.15000 | Similar |
| STP20NM60FP | STMicroelectronics | 123 | 497-2771-5-ND | $70.29000 | Direct |
| AOTF20S60L | Alpha & Omega Semiconductor Inc. | 835 | 785-1520-5-ND | $39.79000 | Similar |
| AOTF27S60L | Alpha & Omega Semiconductor Inc. | 1,110 | 785-1608-5-ND | $46.62000 | Similar |
| FCPF190N60 | onsemi | 530 | FCPF190N60OS-ND | $39.79000 | Similar |










