
TK1R4S04PB,LXHQ | |
---|---|
DigiKey Part Number | 264-TK1R4S04PBLXHQTR-ND - Tape & Reel (TR) 264-TK1R4S04PBLXHQCT-ND - Cut Tape (CT) 264-TK1R4S04PBLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK1R4S04PB,LXHQ |
Description | MOSFET N-CH 40V 120A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Ta) 180W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK1R4S04PB,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 60A, 6V | |
Vgs(th) (Max) @ Id | 3V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $14.27400 | $142.74 |
100 | $9.80020 | $980.02 |
500 | $7.93482 | $3,967.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.48270 | $12,965.40 |