
TK14E65W,S1X | |
---|---|
DigiKey Part Number | TK14E65WS1X-ND |
Manufacturer | |
Manufacturer Product Number | TK14E65W,S1X |
Description | MOSFET N-CH 650V 13.7A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK14E65W,S1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 690µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.62000 | $37.62 |
50 | $19.44900 | $972.45 |
100 | $17.68970 | $1,768.97 |
500 | $14.60654 | $7,303.27 |
1,000 | $13.92237 | $13,922.37 |