
TJ40S04M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ40S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ40S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ40S04M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ40S04M3L(T6L1,NQ |
Description | MOSFET P-CH 40V 40A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Ta) 68W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ40S04M3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4140 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD70P04P4L08ATMA1 | Infineon Technologies | 2,174 | 448-IPD70P04P4L08ATMA1CT-ND | $16.20000 | Similar |
| NP50P04SDG-E1-AY | Renesas Electronics Corporation | 2,486 | 559-NP50P04SDG-E1-AYCT-ND | $27.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $12.70200 | $127.02 |
| 100 | $8.63830 | $863.83 |
| 500 | $6.89702 | $3,448.51 |
| 1,000 | $6.33730 | $6,337.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.86654 | $11,733.08 |
| 4,000 | $5.47085 | $21,883.40 |
| 6,000 | $5.26934 | $31,616.04 |
| 10,000 | $5.08705 | $50,870.50 |

