5-UFV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS30DLU,LF

DigiKey Part Number
TCS30DLULFTR-ND - Tape & Reel (TR)
TCS30DLULFCT-ND - Cut Tape (CT)
TCS30DLULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCS30DLU,LF
Description
MAGNETIC SWITCH OMNIPOLAR UFV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect UFV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.5mT Trip, ±0.3mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
1.3mA
Current - Output (Max)
5mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
UFV
Package / Case
6-SMD (5 Leads), Flat Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
5$2.76600$13.83
10$2.61800$26.18
25$2.43680$60.92
50$2.31320$115.66
100$2.19960$219.96
500$1.97172$985.86
1,000$1.88710$1,887.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76744$5,302.32
6,000$1.70006$10,200.36
9,000$1.66328$14,969.52
15,000$1.61954$24,293.10
21,000$1.59222$33,436.62
30,000$1.56449$46,934.70
Manufacturers Standard Package