
TCR8BM18A,L3F | |
---|---|
DigiKey Part Number | 264-TCR8BM18AL3FTR-ND - Tape & Reel (TR) 264-TCR8BM18AL3FCT-ND - Cut Tape (CT) 264-TCR8BM18AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM18A,L3F |
Description | IC REG LINEAR 1.8V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM18A,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.02000 | $20.20 |
25 | $1.79640 | $44.91 |
100 | $1.55020 | $155.02 |
250 | $1.43300 | $358.25 |
500 | $1.36188 | $680.94 |
1,000 | $1.30341 | $1,303.41 |
2,500 | $1.24176 | $3,104.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.20459 | $6,022.95 |
10,000 | $1.17398 | $11,739.80 |
15,000 | $1.15867 | $17,380.05 |
25,000 | $1.14168 | $28,542.00 |
35,000 | $1.13176 | $39,611.60 |
50,000 | $1.12222 | $56,111.00 |