
TCR5RG17A,LF | |
---|---|
DigiKey Part Number | 264-TCR5RG17ALFTR-ND - Tape & Reel (TR) 264-TCR5RG17ALFCT-ND - Cut Tape (CT) 264-TCR5RG17ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5RG17A,LF |
Description | IC REG LINEAR 1.7V 500MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5RG17A,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 13 µA | |
PSRR | 100dB ~ 59dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.75700 | $17.57 |
25 | $1.55680 | $38.92 |
100 | $1.33920 | $133.92 |
250 | $1.23528 | $308.82 |
500 | $1.17270 | $586.35 |
1,000 | $1.12113 | $1,121.13 |
2,500 | $1.06671 | $2,666.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.03393 | $5,169.65 |
10,000 | $1.00693 | $10,069.30 |
15,000 | $0.99342 | $14,901.30 |
25,000 | $0.97845 | $24,461.25 |
35,000 | $0.96970 | $33,939.50 |
50,000 | $0.96128 | $48,064.00 |