


TCR8BM10A,L3F | |
---|---|
DigiKey Part Number | TCR8BM10AL3FTR-ND - Tape & Reel (TR) TCR8BM10AL3FCT-ND - Cut Tape (CT) TCR8BM10AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM10A,L3F |
Description | IC REG LINEAR 1V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM10A,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.12700 | $21.27 |
25 | $1.89200 | $47.30 |
100 | $1.63480 | $163.48 |
250 | $1.51148 | $377.87 |
500 | $1.43726 | $718.63 |
1,000 | $1.37608 | $1,376.08 |
2,500 | $1.31159 | $3,278.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.27267 | $6,363.35 |
10,000 | $1.24066 | $12,406.60 |
15,000 | $1.22463 | $18,369.45 |
25,000 | $1.20687 | $30,171.75 |
35,000 | $1.19649 | $41,877.15 |
50,000 | $1.18650 | $59,325.00 |