
TCR5BM085A,L3F | |
---|---|
DigiKey Part Number | 264-TCR5BM085A,L3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR5BM085A,L3F |
Description | 500 MA FIXED OUTPUT LDO REGULATO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.125V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-PowerXDFN | |
Supplier Device Package | 5-DFNB (1.2x1.2) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96547 | $4,827.35 |
10,000 | $0.93996 | $9,399.60 |
15,000 | $0.92719 | $13,907.85 |
25,000 | $0.91304 | $22,826.00 |
35,000 | $0.90476 | $31,666.60 |
50,000 | $0.89681 | $44,840.50 |