


TCR5AM075,LF | |
---|---|
DigiKey Part Number | TCR5AM075LFTR-ND - Tape & Reel (TR) TCR5AM075LFCT-ND - Cut Tape (CT) TCR5AM075LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5AM075,LF |
Description | IC REG LINEAR 0.75V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR5AM075,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 68 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 10Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.05943 | $5,297.15 |
10,000 | $1.03187 | $10,318.70 |
15,000 | $1.01808 | $15,271.20 |
25,000 | $1.00280 | $25,070.00 |
35,000 | $0.99387 | $34,785.45 |
50,000 | $0.98528 | $49,264.00 |