5-DFNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-DFNB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR5AM06,LF

DigiKey Part Number
TCR5AM06LFTR-ND - Tape & Reel (TR)
TCR5AM06LFCT-ND - Cut Tape (CT)
TCR5AM06LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR5AM06,LF
Description
IC REG LINEAR 0.6V 500MA 5-DFNB
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCR5AM06,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
68 µA
PSRR
70dB ~ 40dB (1kHz ~ 10Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-DFNB (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.01000$6.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05943$5,297.15
10,000$1.03187$10,318.70
15,000$1.01808$15,271.20
25,000$1.00280$25,070.00
35,000$0.99387$34,785.45
50,000$0.98528$49,264.00
Manufacturers Standard Package