TCR3UM28A,LF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 24,133
Unit Price: $1.73000
Datasheet
4 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3UM28A,LF

DigiKey Part Number
TCR3UM28ALFTR-ND - Tape & Reel (TR)
TCR3UM28ALFCT-ND - Cut Tape (CT)
TCR3UM28ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3UM28A,LF
Description
IC REG LINEAR 2.8V 300MA 4-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.327V @ 300mA
Current - Output
Current - Quiescent (Iq)
680 nA
PSRR
70dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes