


TCR3UG50B,LF | |
|---|---|
DigiKey Part Number | TCR3UG50BLFTR-ND - Tape & Reel (TR) TCR3UG50BLFCT-ND - Cut Tape (CT) TCR3UG50BLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG50B,LF |
Description | IC REG LINEAR 5V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 680 nA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Inrush Current, Over Current, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WCSP-F (0.65x0.65) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.195V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.64400 | $16.44 |
| 25 | $1.45360 | $36.34 |
| 100 | $1.24880 | $124.88 |
| 250 | $1.15068 | $287.67 |
| 500 | $1.09166 | $545.83 |
| 1,000 | $1.04282 | $1,042.82 |
| 2,500 | $0.99375 | $2,484.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96035 | $4,801.75 |
| 10,000 | $0.93483 | $9,348.30 |
| 15,000 | $0.92204 | $13,830.60 |
| 25,000 | $0.90787 | $22,696.75 |
| 35,000 | $0.89959 | $31,485.65 |
| 50,000 | $0.89163 | $44,581.50 |

