
TCR3UF28A,LM(CT | |
---|---|
DigiKey Part Number | 264-TCR3UF28ALM(TR-ND - Tape & Reel (TR) 264-TCR3UF28ALM(CT-ND - Cut Tape (CT) 264-TCR3UF28ALM(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UF28A,LM(CT |
Description | IC REG LINEAR 2.8V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.342V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.41600 | $14.16 |
25 | $1.25120 | $31.28 |
100 | $1.07100 | $107.10 |
250 | $0.98488 | $246.22 |
500 | $0.93334 | $466.67 |
1,000 | $0.89078 | $890.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83824 | $2,514.72 |
6,000 | $0.81251 | $4,875.06 |
9,000 | $0.79963 | $7,196.67 |
15,000 | $0.78535 | $11,780.25 |
21,000 | $0.77701 | $16,317.21 |
30,000 | $0.76899 | $23,069.70 |
75,000 | $0.75172 | $56,379.00 |