
TCR3RM29A,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR3RM29ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM29ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM29ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM29A,LF(SE |
Description | IC REG LINEAR 2.9V 300MA 4-DFNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.55600 | $15.56 |
25 | $1.38280 | $34.57 |
100 | $1.18540 | $118.54 |
250 | $1.09188 | $272.97 |
500 | $1.03558 | $517.79 |
1,000 | $0.98924 | $989.24 |
2,500 | $0.94019 | $2,350.47 |
5,000 | $0.91066 | $4,553.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.88633 | $8,863.30 |
20,000 | $0.86632 | $17,326.40 |
30,000 | $0.85629 | $25,688.70 |
50,000 | $0.84519 | $42,259.50 |
70,000 | $0.83870 | $58,709.00 |