TCR3RM12A,LF(SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3RM12A,LF(SE

DigiKey Part Number
264-TCR3RM12ALF(SETR-ND - Tape & Reel (TR)
264-TCR3RM12ALF(SECT-ND - Cut Tape (CT)
264-TCR3RM12ALF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3RM12A,LF(SE
Description
IC REG LINEAR 1.2V 300MA 4-DFNC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
12 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFNC (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.55600$15.56
25$1.38280$34.57
100$1.18540$118.54
250$1.09188$272.97
500$1.03558$517.79
1,000$0.98924$989.24
2,500$0.94019$2,350.47
5,000$0.91066$4,553.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.88633$8,863.30
20,000$0.86632$17,326.40
30,000$0.85629$25,688.70
50,000$0.84519$42,259.50
70,000$0.83870$58,709.00
Manufacturers Standard Package