TCR3RM10A,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 10,000
Unit Price: $2.30000
Datasheet
TCR3RM12A,LF(SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3RM10A,LF

DigiKey Part Number
264-TCR3RM10ALFTR-ND - Tape & Reel (TR)
264-TCR3RM10ALFCT-ND - Cut Tape (CT)
264-TCR3RM10ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3RM10A,LF
Description
IC REG LINEAR 1V 300MA 4-DFNC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TCR3RM10A,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 300mA
Current - Output
PSRR
100dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFNC (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes