
TCR3RM09A,LF | |
---|---|
DigiKey Part Number | 264-TCR3RM09ALFTR-ND - Tape & Reel (TR) 264-TCR3RM09ALFCT-ND - Cut Tape (CT) 264-TCR3RM09ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM09A,LF |
Description | IC REG LINEAR 0.9V 300MA 4-DFNC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3RM09A,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 300mA | |
Current - Output | ||
PSRR | 100dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |