
TCR3LM18A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3LM18A,RFTR-ND - Tape & Reel (TR) 264-TCR3LM18A,RFCT-ND - Cut Tape (CT) 264-TCR3LM18A,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3LM18A,RF |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.445V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.35700 | $13.57 |
| 25 | $1.20040 | $30.01 |
| 100 | $1.02690 | $102.69 |
| 250 | $0.94416 | $236.04 |
| 500 | $0.89400 | $447.00 |
| 1,000 | $0.85282 | $852.82 |
| 2,500 | $0.80929 | $2,023.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78308 | $3,915.40 |
| 10,000 | $0.76150 | $7,615.00 |
| 15,000 | $0.75069 | $11,260.35 |
| 25,000 | $0.73871 | $18,467.75 |
| 35,000 | $0.73172 | $25,610.20 |
| 50,000 | $0.72498 | $36,249.00 |

