
TCR3DM33,RF | |
---|---|
DigiKey Part Number | 264-TCR3DM33RFTR-ND - Tape & Reel (TR) 264-TCR3DM33RFCT-ND - Cut Tape (CT) 264-TCR3DM33RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM33,RF |
Description | IC REG LINEAR 3.3V 300MA 4-DFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65966 | $6,596.60 |
20,000 | $0.64396 | $12,879.20 |
30,000 | $0.63610 | $19,083.00 |
50,000 | $0.62739 | $31,369.50 |
70,000 | $0.62229 | $43,560.30 |
100,000 | $0.61740 | $61,740.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.19100 | $11.91 |
25 | $1.04760 | $26.19 |
100 | $0.89420 | $89.42 |
250 | $0.82112 | $205.28 |
500 | $0.77676 | $388.38 |
1,000 | $0.74039 | $740.39 |
2,500 | $0.70194 | $1,754.85 |
5,000 | $0.67875 | $3,393.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.59500 | $25.95 |
25 | $2.13160 | $53.29 |
100 | $1.60200 | $160.20 |
250 | $1.34200 | $335.50 |
500 | $1.18190 | $590.95 |
1,000 | $1.04764 | $1,047.64 |
2,500 | $0.90311 | $2,257.78 |
5,000 | $0.81415 | $4,070.75 |