TCR4DG105,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR4DG105,LF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DG10,LF

DigiKey Part Number
TCR3DG10LFTR-ND - Tape & Reel (TR)
TCR3DG10LFCT-ND - Cut Tape (CT)
TCR3DG10LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DG10,LF
Description
IC REG LINEAR 1V 300MA 4-WCSPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPE (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCR3DG10,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 300mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
78 µA
PSRR
70dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Supplier Device Package
4-WCSPE (0.65x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.35800$13.58
25$1.20200$30.05
100$1.02740$102.74
250$0.94472$236.18
500$0.89482$447.41
1,000$0.85374$853.74
2,500$0.81039$2,025.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78428$3,921.40
10,000$0.76277$7,627.70
15,000$0.75200$11,280.00
25,000$0.74007$18,501.75
35,000$0.73310$25,658.50
50,000$0.72639$36,319.50
Manufacturers Standard Package