


TCR3DF40,LM(CT | |
---|---|
DigiKey Part Number | TCR3DF40LM(CTTR-ND - Tape & Reel (TR) TCR3DF40LM(CTCT-ND - Cut Tape (CT) TCR3DF40LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF40,LM(CT |
Description | IC REG LINEAR 4V 300MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF40,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.94400 | $9.44 |
25 | $0.82760 | $20.69 |
100 | $0.70370 | $70.37 |
250 | $0.64408 | $161.02 |
500 | $0.60810 | $304.05 |
1,000 | $0.57855 | $578.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54195 | $1,625.85 |
6,000 | $0.52403 | $3,144.18 |
9,000 | $0.51506 | $4,635.54 |
15,000 | $0.50512 | $7,576.80 |
21,000 | $0.49931 | $10,485.51 |
30,000 | $0.49372 | $14,811.60 |
75,000 | $0.48169 | $36,126.75 |
150,000 | $0.47444 | $71,166.00 |