SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-74A, SOT-753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF40,LM(CT

DigiKey Part Number
TCR3DF40LM(CTTR-ND - Tape & Reel (TR)
TCR3DF40LM(CTCT-ND - Cut Tape (CT)
TCR3DF40LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DF40,LM(CT
Description
IC REG LINEAR 4V 300MA SMV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF40,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current, Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,265
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.94700$9.47
25$0.82960$20.74
100$0.70550$70.55
250$0.64572$161.43
500$0.60966$304.83
1,000$0.58003$580.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54334$1,630.02
6,000$0.52537$3,152.22
9,000$0.51638$4,647.42
15,000$0.50641$7,596.15
21,000$0.50058$10,512.18
30,000$0.49498$14,849.40
75,000$0.48292$36,219.00
150,000$0.47566$71,349.00
Manufacturers Standard Package