TCR3DF30,LM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5,185
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 294
Unit Price: $2.06000
Datasheet

Direct


ABLIC Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Texas Instruments
In Stock: 69,793
Unit Price: $5.43000
Datasheet

Similar


Microchip Technology
In Stock: 435
Unit Price: $7.24000
Datasheet

Similar


ABLIC Inc.
In Stock: 58
Unit Price: $9.22000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.40568
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.40568
Datasheet

Similar


ABLIC Inc.
In Stock: 9
Unit Price: $9.22000
Datasheet
TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC7SZ00F,LJ(CT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR3DF30,LM

DigiKey Part Number
TCR3DF30LMTR-ND - Tape & Reel (TR)
TCR3DF30LMCT-ND - Cut Tape (CT)
TCR3DF30LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DF30,LM
Description
IC REG LINEAR 3V 300MA SMV
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR3DF30,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 300mA
Current - Output
Current - Quiescent (Iq)
65 µA
Current - Supply (Max)
78 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable