
TCR2LN30,LSF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN30LSF(SETR-ND - Tape & Reel (TR) 264-TCR2LN30LSF(SECT-ND - Cut Tape (CT) 264-TCR2LN30LSF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN30,LSF(SE |
Description | IC REG LINEAR 3V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.28V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SDFN (0.8x0.8) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58241 | $5,824.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.89120 | $22.28 |
| 100 | $0.75640 | $75.64 |
| 250 | $0.69256 | $173.14 |
| 500 | $0.65410 | $327.05 |
| 1,000 | $0.62245 | $622.45 |
| 2,500 | $0.58902 | $1,472.55 |
| 5,000 | $0.56888 | $2,844.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.83520 | $45.88 |
| 100 | $1.37380 | $137.38 |
| 250 | $1.14740 | $286.85 |
| 500 | $1.00780 | $503.90 |
| 1,000 | $0.89088 | $890.88 |
| 2,500 | $0.76480 | $1,912.00 |
| 5,000 | $0.68724 | $3,436.20 |

