
TCR2LN18,LSF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN18LSF(SETR-ND - Tape & Reel (TR) 264-TCR2LN18LSF(SECT-ND - Cut Tape (CT) 264-TCR2LN18LSF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN18,LSF(SE |
Description | IC REG LINEAR 1.8V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.58241 | $5,824.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.83520 | $45.88 |
| 100 | $1.37380 | $137.38 |
| 250 | $1.14740 | $286.85 |
| 500 | $1.00780 | $503.90 |
| 1,000 | $0.89088 | $890.88 |

