Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LE36,LM(CT

DigiKey Part Number
TCR2LE36LM(CTTR-ND - Tape & Reel (TR)
TCR2LE36LM(CTCT-ND - Cut Tape (CT)
TCR2LE36LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LE36,LM(CT
Description
IC REG LINEAR 3.6V 200MA ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2LE36,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-553
Voltage - Input (Max)
5.5V
Supplier Device Package
ESV
Voltage - Output (Min/Fixed)
3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.83000$8.30
25$0.73000$18.25
100$0.61830$61.83
250$0.56500$141.25
500$0.53258$266.29
1,000$0.50595$505.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46606$1,864.24
8,000$0.45122$3,609.76
12,000$0.44379$5,325.48
20,000$0.43555$8,711.00
28,000$0.43075$12,061.00
40,000$0.42611$17,044.40
Manufacturers Standard Package