


TCR2LE32,LM(CT | |
---|---|
DigiKey Part Number | TCR2LE32LM(CTTR-ND - Tape & Reel (TR) TCR2LE32LM(CTCT-ND - Cut Tape (CT) TCR2LE32LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE32,LM(CT |
Description | IC REG LINEAR 3.2V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LE32,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80700 | $8.07 |
25 | $0.71120 | $17.78 |
100 | $0.60090 | $60.09 |
250 | $0.54924 | $137.31 |
500 | $0.51780 | $258.90 |
1,000 | $0.49186 | $491.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45307 | $1,812.28 |
8,000 | $0.43864 | $3,509.12 |
12,000 | $0.43141 | $5,176.92 |
20,000 | $0.42341 | $8,468.20 |
28,000 | $0.41873 | $11,724.44 |
40,000 | $0.41423 | $16,569.20 |
100,000 | $0.40455 | $40,455.00 |
200,000 | $0.39871 | $79,742.00 |