


TCR2EF32,LM(CT | |
---|---|
DigiKey Part Number | TCR2EF32LM(CTTR-ND - Tape & Reel (TR) TCR2EF32LM(CTCT-ND - Cut Tape (CT) TCR2EF32LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF32,LM(CT |
Description | IC REG LINEAR 3.2V 200MA SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.67300 | $6.73 |
25 | $0.58800 | $14.70 |
100 | $0.49430 | $49.43 |
250 | $0.45028 | $112.57 |
500 | $0.42386 | $211.93 |
1,000 | $0.40201 | $402.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37505 | $1,125.15 |
6,000 | $0.36186 | $2,171.16 |
9,000 | $0.35524 | $3,197.16 |
15,000 | $0.34793 | $5,218.95 |
21,000 | $0.34365 | $7,216.65 |
30,000 | $0.33953 | $10,185.90 |
75,000 | $0.33067 | $24,800.25 |
150,000 | $0.32533 | $48,799.50 |