TCR2EF28,LM(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $11.43000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $10.28000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.79234
Datasheet

Similar


ABLIC Inc.
In Stock: 1,342
Unit Price: $10.28000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $1.19014
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF28,LM(CT

DigiKey Part Number
TCR2EF28LM(CTTR-ND - Tape & Reel (TR)
TCR2EF28LM(CTCT-ND - Cut Tape (CT)
TCR2EF28LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF28,LM(CT
Description
IC REG LINEAR 2.8V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF28,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.23V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCR2EF28,LM(CTToshiba Semiconductor and Storage0TCR2EF28LM(CTCT-ND$1.07000Parametric Equivalent
S-1313A28-M5T1U3ABLIC Inc.01662-2995-1-ND$11.43000Similar
S-1313B28-M5T1U3ABLIC Inc.01662-3013-1-ND$10.28000Similar
S-1313C28-M5T1U3ABLIC Inc.0S-1313C28-M5T1U3-ND$4.79234Similar
S-1313D28-M5T1U3ABLIC Inc.1,3421662-3047-1-ND$10.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.69100$6.91
25$0.60520$15.13
100$0.50970$50.97
250$0.46436$116.09
500$0.43706$218.53
1,000$0.41461$414.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38679$1,160.37
6,000$0.37319$2,239.14
9,000$0.36637$3,297.33
15,000$0.35882$5,382.30
21,000$0.35441$7,442.61
30,000$0.35016$10,504.80
Manufacturers Standard Package