



TCR2EF20,LM(CT | |
---|---|
DigiKey Part Number | TCR2EF20LM(CTTR-ND - Tape & Reel (TR) TCR2EF20LM(CTCT-ND - Cut Tape (CT) TCR2EF20LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF20,LM(CT |
Description | IC REG LINEAR 2V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.67500 | $6.75 |
25 | $0.58960 | $14.74 |
100 | $0.49560 | $49.56 |
250 | $0.45144 | $112.86 |
500 | $0.42494 | $212.47 |
1,000 | $0.40304 | $403.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37601 | $1,128.03 |
6,000 | $0.36279 | $2,176.74 |
9,000 | $0.35615 | $3,205.35 |
15,000 | $0.34882 | $5,232.30 |
21,000 | $0.34452 | $7,234.92 |
30,000 | $0.34040 | $10,212.00 |
75,000 | $0.33151 | $24,863.25 |
150,000 | $0.32616 | $48,924.00 |