
TC7SET126FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SET126FULJ(CTTR-ND - Tape & Reel (TR) TC7SET126FULJ(CTCT-ND - Cut Tape (CT) TC7SET126FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET126FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET126FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.67300 | $6.73 |
25 | $0.58800 | $14.70 |
100 | $0.49430 | $49.43 |
250 | $0.45028 | $112.57 |
500 | $0.42386 | $211.93 |
1,000 | $0.40201 | $402.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36380 | $1,091.40 |
6,000 | $0.35099 | $2,105.94 |
9,000 | $0.34459 | $3,101.31 |
15,000 | $0.33749 | $5,062.35 |
21,000 | $0.33334 | $7,000.14 |
30,000 | $0.32935 | $9,880.50 |
75,000 | $0.32075 | $24,056.25 |
150,000 | $0.31557 | $47,335.50 |