TCR3UF105A,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR2EF125,LM(CT

DigiKey Part Number
264-TCR2EF125,LM(CTTR-ND - Tape & Reel (TR)
264-TCR2EF125,LM(CT-ND - Cut Tape (CT)
264-TCR2EF125,LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF125,LM(CT
Description
IC REG LINEAR 1.25V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.57V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.67500$6.75
25$0.58960$14.74
100$0.49560$49.56
250$0.45144$112.86
500$0.42494$212.47
1,000$0.40304$403.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37601$1,128.03
6,000$0.36279$2,176.74
9,000$0.35615$3,205.35
15,000$0.34882$5,232.30
21,000$0.34452$7,234.92
30,000$0.34040$10,212.00
75,000$0.33151$24,863.25
150,000$0.32616$48,924.00
Manufacturers Standard Package