TCR2EE29,LM(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR2EE29,LM(CT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE17,LM(CT

DigiKey Part Number
TCR2EE17LM(CTTR-ND - Tape & Reel (TR)
TCR2EE17LM(CTCT-ND - Cut Tape (CT)
TCR2EE17LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EE17,LM(CT
Description
IC REG LINEAR 1.7V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73300$7.33
25$0.64200$16.05
100$0.54080$54.08
250$0.49360$123.40
500$0.46478$232.39
1,000$0.44124$441.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40578$1,623.12
8,000$0.39262$3,140.96
12,000$0.38602$4,632.24
20,000$0.37872$7,574.40
28,000$0.37444$10,484.32
40,000$0.37034$14,813.60
100,000$0.36150$36,150.00
200,000$0.35617$71,234.00
Manufacturers Standard Package