


TCR2DG33,LF | |
|---|---|
DigiKey Part Number | TCR2DG33LFTR-ND - Tape & Reel (TR) TCR2DG33LFCT-ND - Cut Tape (CT) TCR2DG33LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2DG33,LF |
Description | IC REG LINEAR 3.3V 200MA 4-WCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WCSP (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | TCR2DG33,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WCSP (0.79x0.79) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.52280 | $38.07 |
| 100 | $1.30800 | $130.80 |
| 250 | $1.20560 | $301.40 |
| 500 | $1.14394 | $571.97 |
| 1,000 | $1.09330 | $1,093.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03065 | $3,091.95 |
| 6,000 | $0.99998 | $5,999.88 |
| 9,000 | $0.98463 | $8,861.67 |
| 15,000 | $0.96762 | $14,514.30 |
| 21,000 | $0.95767 | $20,111.07 |
| 30,000 | $0.94811 | $28,443.30 |

